-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T1495
|
Newark | Rotary Encoder, Incremental, 24 Pulses, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:25Mm Rohs Compliant: Yes |Bourns PEL12D-4225S-S2024 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
PEL12D-4225S-S2024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1027 In Stock |
|
$2.4491 / $4.4800 | Buy Now |
DISTI #
PEL12D-4225S-S2024
|
Avnet Americas | 12mm Encoder with Switch and Illuminated Shaft 7-Pin - Trays (Alt: PEL12D-4225S-S2024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0550 / $2.3345 | Buy Now |
DISTI #
652-PEL12D4225SS2024
|
Mouser Electronics | Encoders 4pin Green/Red Knurled w/switch RoHS: Compliant | 1102 |
|
$2.4300 / $4.0600 | Buy Now |
DISTI #
70230685
|
RS | Encoder, Green/Red, w/ Switch, 12 MM | Bourns PEL12D-4225S-S2024 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Knurl 0.69oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
780 In Stock |
|
$2.1500 / $3.4700 | Buy Now |
DISTI #
63292336
|
Verical | Mechanical Encoder Rotary Incremental Knurl 0.005N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2224 | Americas - 780 |
|
$3.1242 / $4.5960 | Buy Now |
DISTI #
PEL12D-4225S-S2024
|
TTI | Encoders 4pin Green/Red Knurled w/switch RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$2.1200 / $2.3200 | Buy Now |
DISTI #
PEL12D-4225S-S2024
|
Avnet Americas | 12mm Encoder with Switch and Illuminated Shaft 7-Pin - Trays (Alt: PEL12D-4225S-S2024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0550 / $2.3345 | Buy Now |
DISTI #
PEL12D-4225S-S2024
|
TME | Encoder: incremental, THT, Illumin: LED, 24imp/revol, Pos: 24, 5VDC Min Qty: 1 | 0 |
|
$6.5100 / $9.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEL12D-4225S-S2024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEL12D-4225S-S2024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |