Part Details for PEM1G41Z by POKÓJ
Overview of PEM1G41Z by POKÓJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEM1G41Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEM1G41Z
|
TME | Limit switch, lever R 27mm, plastic roller Ø14mm, NO + NC, 5A Min Qty: 1 | 4 |
|
$37.8300 / $43.5200 | Buy Now |