Part Details for PEM2-S15-D15-S by CUI Inc
Overview of PEM2-S15-D15-S by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PEM2-S15-D15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3936
|
Newark | Dc-Isolated 2W 13.5 16.5Vinput 12V 83.3Ma Dual U |Cui PEM2-S15-D15-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $8.0500 | Buy Now |
DISTI #
2266-PEM2-S15-D15-S-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1162 In Stock |
|
$6.6000 / $7.1200 | Buy Now |
DISTI #
102-3038-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$7.7824 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.067 A, 2 W, 13.5~16.5 Vdc Input Range RoHS: Compliant |
1162 Partner Stock |
|
$6.7900 / $9.3200 | Buy Now |
DISTI #
61884583
|
Verical | Module DC-DC 15VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Min Qty: 13 Package Multiple: 1 | Americas - 1162 |
|
$4.6700 / $5.0400 | Buy Now |
|
Master Electronics | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15/-15 Vdc, 0.067 A, 2 W, 13.5~16.5 Vdc Input Range RoHS: Compliant |
1162 Partner Stock |
|
$6.7900 / $9.3200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 13.5-16.5Vin +/-12V 2W +/-83.3mA Iso SIP | 0 |
|
$35.3600 | Buy Now |
Part Details for PEM2-S15-D15-S
PEM2-S15-D15-S CAD Models
PEM2-S15-D15-S Part Data Attributes
|
PEM2-S15-D15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM2-S15-D15-S
CUI Inc
15/-15 Vdc, 0.067 A, 2 W, 13.5~16.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | NEGETIVE OUTPUT VOLTAGE IS -15 VOLT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |
Alternate Parts for PEM2-S15-D15-S
This table gives cross-reference parts and alternative options found for PEM2-S15-D15-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEM2-S15-D15-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMK1515SC | DC-DC Unregulated Power Supply Module, | Murata Manufacturing Co Ltd | PEM2-S15-D15-S vs NMK1515SC |
PDME2-S15-D15-S | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid | CUI Inc | PEM2-S15-D15-S vs PDME2-S15-D15-S |
PEME2-S15-D15-S | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid | CUI Inc | PEM2-S15-D15-S vs PEME2-S15-D15-S |