-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMB24 - 50 V, 20 mA PNP/PNP resistor-equipped transistor;n R1 = 100 kΩ, R2 = 100 kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3356
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PEMB24,115 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
PEMB24,115-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT666 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0640 / $0.0895 | Buy Now |
DISTI #
PEMB24,115
|
Avnet Americas | Trans Digital BJT PNP 50V 20mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMB24,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMB24115
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMB24/SOT666/SOT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0625 | Buy Now |
|
Rochester Electronics | PEMB24 - Small Signal Bipolar Transistor, 0.02A, 50V, 2-Element, PNP, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 112000 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
PEMB24,115
|
Avnet Americas | Trans Digital BJT PNP 50V 20mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMB24,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
PEMB24,115
|
Avnet Asia | Trans Digital BJT PNP 50V 20mA 6-Pin SOT-666 T/R (Alt: PEMB24,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0682 / $0.0763 | Buy Now |
DISTI #
PEMB24,115
|
Avnet Silica | Trans Digital BJT PNP 50V 20mA 6-Pin SOT-666 T/R (Alt: PEMB24,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PEMB24,115
|
EBV Elektronik | Trans Digital BJT PNP 50V 20mA 6-Pin SOT-666 T/R (Alt: PEMB24,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMB24,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMB24,115
Nexperia
PEMB24 - 50 V, 20 mA PNP/PNP resistor-equipped transistor;n R1 = 100 kΩ, R2 = 100 kΩ@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | SOT-666, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.15 V |
This table gives cross-reference parts and alternative options found for PEMB24,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMB24,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMB24 | TRANSISTOR 20 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMB24,115 vs PEMB24 |
PEMB24 | Small Signal Bipolar Transistor | Nexperia | PEMB24,115 vs PEMB24 |