Part Details for PEMI2QFN/CT,115 by NXP Semiconductors
Overview of PEMI2QFN/CT,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMI2QFN/CT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PEMI2QFN - Data Line Filter, 6 Pin(s), Plastic, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for PEMI2QFN/CT,115
PEMI2QFN/CT,115 CAD Models
PEMI2QFN/CT,115 Part Data Attributes:
|
PEMI2QFN/CT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMI2QFN/CT,115
NXP Semiconductors
PEMIxQFN; PEMI2STD family - Integrated 1-, 2-, 4-, 6- and 8-channel passive filter network with ESD protection SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |