-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0740
|
Newark | Dc-Dc Converter, 15V, 0.067A Rohs Compliant: Yes |Cui PEP1-S5-S15-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $5.8000 | Buy Now |
DISTI #
102-PEP1-S5-S15-M-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
40 In Stock |
|
$4.4328 / $4.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
32 Partner Stock |
|
$3.5200 / $4.6100 | Buy Now |
DISTI #
61884653
|
Verical | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 10-Pin SMD Module Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 32 |
|
$2.6600 / $2.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
32 Partner Stock |
|
$3.5200 / $4.6100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 15 Vdc, 0.67 A, single unregulated output, SMT | 50 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEP1-S5-S15-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEP1-S5-S15-M
CUI Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CURUS, CE, IEC, EN, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G10 | |
Length | 15.24 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |