-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.66W, 1000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ0660
|
Newark | Res, 1Kohm, 0.05%, 0.66W, Thin Film, Smd, Resistance:1Kohm, Resistance Tolerance:± 0.05%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Vishay PEP1206Y1001WNTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$6.7500 | Buy Now |
DISTI #
83AJ0696
|
Newark | Res, 1Kohm, 0.05%, 0.66W, Thin Film, Smd, Resistance:1Kohm, Resistance Tolerance:± 0.05%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Vishay PEP1206Y1001WNTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9300 / $5.8000 | Buy Now |
DISTI #
PEP1206Y1001WNTA
|
Avnet Americas | Resistor High Precision Thin Film 1206 1k Ohm 0.05% 2/3W ±10ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PEP1206Y1001WNTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.0149 / $10.4186 | Buy Now |
DISTI #
83AJ0660
|
Avnet Americas | Resistor High Precision Thin Film 1206 1k Ohm 0.05% 2/3W ±10ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 83AJ0660) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 100 Partner Stock |
|
$9.0900 / $14.0300 | Buy Now |
DISTI #
72-PEP1206Y1001WNTA
|
Mouser Electronics | Thin Film Resistors - SMD 1Kohm .05% 10ppm Nickel RoHS: Compliant | 68 |
|
$7.6100 / $14.6000 | Buy Now |
DISTI #
78952662
|
Verical | PEP1206Y1001WNTA Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$9.1014 / $10.3053 | Buy Now |
DISTI #
PEP1206Y1001WNTA
|
TTI | Thin Film Resistors - SMD 1Kohm .05% 10ppm Nickel Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEP1206Y1001WNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PEP1206Y1001WNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.66W, 1000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |