Part Details for PEP1206Y1803WNTA by Vishay Sfernice
Overview of PEP1206Y1803WNTA by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEP1206Y1803WNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PEP1206Y1803WNTACT-ND
|
DigiKey | PEP1206 10PPM/C 180K 0.05% N TA Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
77 In Stock |
|
$7.5938 / $13.6500 | Buy Now |