-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD12VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6634
|
Newark | Esd Protection Device, 12V, Sod-323, Clamping Voltage Vc Max:37V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:200W, Product Range:Pesdxl1Ba Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD12VL1BA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57620 |
|
$0.1040 / $0.3940 | Buy Now |
DISTI #
1727-3808-1-ND
|
DigiKey | TVS DIODE 12VWM 37VC SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
512761 In Stock |
|
$0.0569 / $0.3700 | Buy Now |
DISTI #
PESD12VL1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD12VL1BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
PESD12VL1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD12VL1BA,115) RoHS: Compliant Min Qty: 18000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
PESD12VL1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD12VL1BA,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
771-PESD12VL1BA-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD12VL1BA/SOD323/SOD2 RoHS: Compliant | 69760 |
|
$0.0520 / $0.3600 | Buy Now |
|
Future Electronics | PESD12VL Series 37 V 19 pF Bi-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 108000Reel |
|
$0.0377 / $0.0431 | Buy Now |
|
Future Electronics | PESD12VL Series 37 V 19 pF Bi-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0377 / $0.0431 | Buy Now |
|
Quest Components | 200 W, BIDIRECTIONAL, SILICON, TVS DIODE | 5620 |
|
$0.0975 / $0.2250 | Buy Now |
|
Rochester Electronics | PESD12VL1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0368 / $0.0433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD12VL1BA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD12VL1BA,115
Nexperia
PESD12VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 16.7 V | |
Breakdown Voltage-Min | 14.2 V | |
Breakdown Voltage-Nom | 15.9 V | |
Clamping Voltage-Max | 37 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD12VL1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VL1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD12VL1BA,115 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD12VL1BA,115 vs PESD12VL1BA,115 |