-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3446
|
Newark | Esd Prot Diode, 24V, Sod-323, 2Pins Rohs Compliant: Yes |Nexperia PESD24VL1BAZ Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
2156-PESD24VL1BAZ-1727-ND
|
DigiKey | TVS DIODE 24VWM 70VC SOD323 Min Qty: 6985 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21584 In Stock |
|
$0.0400 | Buy Now |
DISTI #
PESD24VL1BAZ-ND
|
DigiKey | TVS DIODE 24VWM 70VC SOD323 Min Qty: 6985 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0427 / $0.0523 | Buy Now |
DISTI #
771-PESD24VL1BAZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD24VL1BA/SOD323/SOD2 RoHS: Compliant | 18400 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0395 | Buy Now |
|
Rochester Electronics | PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 21584 |
|
$0.0368 / $0.0433 | Buy Now |
DISTI #
PESD24VL1BAZ
|
TTI | ESD Suppressors / TVS Diodes PESD24VL1BA/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
PESD24VL1BAZ
|
EBV Elektronik | ESD Suppressor TVS 23 2-Pin SOD-323 T/R (Alt: PESD24VL1BAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 27000 |
|
Buy Now | |
DISTI #
3940480
|
Farnell | ESD PROT DIODE, 24V, SOD-323, 2PINS RoHS: Compliant Min Qty: 30000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VL1BAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VL1BAZ
Nexperia
PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |