-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3596
|
Newark | Esd Protection Device, 24V, Sot-23, Clamping Voltage Vc Max:41V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:230W, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Nexperia PESD2CAN,215 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53738 |
|
$0.1650 / $0.5270 | Buy Now |
DISTI #
26AC2942
|
Newark | Pesd2Can/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PESD2CAN,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
1727-3891-1-ND
|
DigiKey | TVS DIODE 24VWM 41VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
238460 In Stock |
|
$0.1051 / $0.4900 | Buy Now |
DISTI #
PESD2CAN,215
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD2CAN,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 141000 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
PESD2CAN,215
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD2CAN,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
771-PESD2CAN-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD2CAN/SOT23/TO-236AB RoHS: Compliant | 138540 |
|
$0.0930 / $0.4800 | Buy Now |
|
Future Electronics | PESD Series 2 Channel Bi-Directional CAN Bus ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1767000Reel |
|
$0.0735 / $0.0826 | Buy Now |
|
Future Electronics | PESD Series 2 Channel Bi-Directional CAN Bus ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1086000Reel |
|
$0.0703 / $0.0794 | Buy Now |
|
Future Electronics | PESD Series 2 Channel Bi-Directional CAN Bus ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 292Cut Tape/Mini-Reel |
|
$0.1590 / $0.3550 | Buy Now |
|
Future Electronics | PESD Series 2 Channel Bi-Directional CAN Bus ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0703 / $0.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2CAN,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2CAN,215
Nexperia
PESD2CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 28 V | |
Clamping Voltage-Max | 41 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 230 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD2CAN,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2CAN,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS1UB,115 | PESD24VS1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin | Nexperia | PESD2CAN,215 vs PESD24VS1UB,115 |
PESD12VL1BA,115 | PESD12VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin | Nexperia | PESD2CAN,215 vs PESD12VL1BA,115 |
PESD24VS1UB | Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD2CAN,215 vs PESD24VS1UB |