-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6653
|
Newark | Esd Protection Device,tvs,5.6 V,sot-363,6 Rohs Compliant: Yes |Nexperia PESD3V3L5UY,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7826 |
|
$0.1120 / $0.3640 | Buy Now |
DISTI #
1727-3828-1-ND
|
DigiKey | TVS DIODE 3.3VWM 12VC 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
81135 In Stock |
|
$0.0628 / $0.4100 | Buy Now |
DISTI #
PESD3V3L5UY,115
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin TSSOP T/R - Tape and Reel (Alt: PESD3V3L5UY,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
PESD3V3L5UY,115
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin TSSOP T/R - Tape and Reel (Alt: PESD3V3L5UY,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
PESD3V3L5UY,115
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin TSSOP T/R - Tape and Reel (Alt: PESD3V3L5UY,115) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PESD3V3L5UY-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3L5UY/SOT363/SC-88 RoHS: Compliant | 40534 |
|
$0.0620 / $0.3900 | Buy Now |
DISTI #
V72:2272_06539718
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 12Vc Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2114 Container: Cut Strips | Americas - 6660 |
|
$0.0667 / $0.3408 | Buy Now |
DISTI #
A03:0893_00017431
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 12Vc Automotive AEC-Q101 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Asia - 3000 |
|
$0.0598 / $0.0767 | Buy Now |
|
Future Electronics | PESD Series 5.9 V 22 pF Fivefold ESD Protection Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 111000Reel |
|
$0.0697 / $0.0786 | Buy Now |
|
Future Electronics | PESD Series 5.9 V 22 pF Fivefold ESD Protection Diode Array - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0624 / $0.0704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3L5UY,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L5UY,115
Nexperia
Low capacitance unidirectional fivefold ESD protection diode arrays@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 5.9 V | |
Breakdown Voltage-Min | 5.3 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.3 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3L5UY,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3L5UY,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3L5UY | DIODE 25 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88, 6 PIN, Transient Suppressor | NXP Semiconductors | PESD3V3L5UY,115 vs PESD3V3L5UY |
PESD3V3L5UY | Trans Voltage Suppressor Diode | Nexperia | PESD3V3L5UY,115 vs PESD3V3L5UY |