-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0C1USF - Ultra low capacitance unidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7781
|
Newark | Esd Protection Device, 3 V, 5 V, Sod-962, 2 Rohs Compliant: Yes |Nexperia PESD5V0C1USFYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18945 |
|
$0.0630 / $0.3370 | Buy Now |
DISTI #
1727-PESD5V0C1USFYLCT-ND
|
DigiKey | TVS DIODE 5VWM 3VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42711 In Stock |
|
$0.0331 / $0.3300 | Buy Now |
DISTI #
PESD5V0C1USFYL
|
Avnet Americas | ESD Suppressor TVS 20kV 2-Pin DFN0603 T/R - Tape and Reel (Alt: PESD5V0C1USFYL) RoHS: Compliant Min Qty: 36000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
771-PESD5V0C1USFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0C1USF/SOD962/SOD962 RoHS: Compliant | 27125 |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
P40:2555_18377886
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin DSN T/R Min Qty: 1 Package Multiple: 1 | Europe - 107990 |
|
$0.0475 / $0.2943 | Buy Now |
DISTI #
V36:1790_09156712
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin DSN T/R Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks Date Code: 2341 | Americas - 27000 |
|
$0.0311 / $0.0367 | Buy Now |
DISTI #
V72:2272_09156712
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin DSN T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2130 Container: Cut Strips | Americas - 20283 |
|
$0.2780 / $0.2849 | Buy Now |
DISTI #
V79:2366_27388579
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin DSN T/R Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 8500 |
|
$0.0346 / $0.2752 | Buy Now |
|
Future Electronics | PESD5V0C1 Series 3 V 0.5 pF SMT Uni-Directional ESD Protection Diode - SOD-962 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0318 / $0.0355 | Buy Now |
|
Future Electronics | PESD5V0C1 Series 3 V 0.5 pF SMT Uni-Directional ESD Protection Diode - SOD-962 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0318 / $0.0355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0C1USFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0C1USFYL
Nexperia
PESD5V0C1USF - Ultra low capacitance unidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0C1USFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0C1USFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0C1USF,315 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD5V0C1USFYL vs PESD5V0C1USF,315 |
PE1605M1Q_R1_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | PESD5V0C1USFYL vs PE1605M1Q_R1_00001 |