-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S2BQA - Protection against high surge currents in ultra small DFN1010D-3tttpackage@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3482
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0S2BQAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0810 | Buy Now |
DISTI #
1727-2740-1-ND
|
DigiKey | TVS DIODE 5VWM 11.5VC DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$0.0588 / $0.3800 | Buy Now |
DISTI #
771-PESD5V0S2BQAZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0S2BQA/SOT1215/DFN1010D- RoHS: Compliant | 6313 |
|
$0.0580 / $0.3400 | Buy Now |
DISTI #
V72:2272_16421382
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 11.5Vc 3-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1825 Container: Cut Strips | Americas - 12577 |
|
$0.0157 / $0.0608 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes TRANS BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0599 / $0.0665 | Buy Now |
|
Rochester Electronics | PESD5V0S2BQA - Trans Voltage Suppressor Diode, 5V, Bidirectional, 2 Element RoHS: Compliant Status: Active Min Qty: 1 | 179950 |
|
$0.0519 / $0.0611 | Buy Now |
DISTI #
PESD5V0S2BQAZ
|
TTI | ESD Suppressors / TVS Diodes PESD5V0S2BQA/SOT1215/DFN1010D- RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0720 | Buy Now |
DISTI #
PESD5V0S2BQAZ
|
Avnet Silica | ESD Suppressor TVS 30 3-Pin DFN1010D T/R (Alt: PESD5V0S2BQAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S2BQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S2BQAZ
Nexperia
PESD5V0S2BQA - Protection against high surge currents in ultra small DFN1010D-3tttpackage@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0S2BQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S2BQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S2BQA,147 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon | Nexperia | PESD5V0S2BQAZ vs PESD5V0S2BQA,147 |
934069538147 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon | Nexperia | PESD5V0S2BQAZ vs 934069538147 |