-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S2BT - Low capacitance bidirectional double ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6670
|
Newark | Esd Protection Device, Tvs, 14 V, Sot-23, 3 Rohs Compliant: Yes |Nexperia PESD5V0S2BT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9115 |
|
$0.1540 / $0.4990 | Buy Now |
DISTI #
1727-3840-1-ND
|
DigiKey | TVS DIODE 5VWM 14VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
140063 In Stock |
|
$0.1016 / $0.4700 | Buy Now |
DISTI #
PESD5V0S2BT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD5V0S2BT,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1191 | Buy Now |
DISTI #
PESD5V0S2BT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD5V0S2BT,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1191 | Buy Now |
DISTI #
771-PESD5V0S2BT-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0S2BT/SOT23/TO-236AB RoHS: Compliant | 41465 |
|
$0.1020 / $0.4700 | Buy Now |
|
Future Electronics | PESD Series 14 V 45 pF Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 87000Reel |
|
$0.0991 / $0.1120 | Buy Now |
|
Future Electronics | PESD Series 14 V 45 pF Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0991 / $0.1110 | Buy Now |
|
Future Electronics | PESD Series 14 V 45 pF Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0991 / $0.1110 | Buy Now |
|
Rochester Electronics | PESD5V0S2BT - Trans Voltage Suppressor Diode, 130W, 5V, Bidirectional, 2 Element, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 106262 |
|
$0.0898 / $0.1057 | Buy Now |
DISTI #
PESD5V0S2BT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD5V0S2BT,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S2BT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S2BT,215
Nexperia
PESD5V0S2BT - Low capacitance bidirectional double ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0S2BT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S2BT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S2BT | DIODE 130 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD5V0S2BT,215 vs PESD5V0S2BT |
PESD5V0S2BT | Trans Voltage Suppressor Diode | Nexperia | PESD5V0S2BT,215 vs PESD5V0S2BT |
PESD5V0S2BT,215 | PESD5V0S2BT - Low capacitance bidirectional double ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD5V0S2BT,215 vs PESD5V0S2BT,215 |