-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8171
|
Newark | Diode, Esd Protection, 5V, Xson-6, Clamping Voltage Vc Max:12V, Diode Case Style:Xson, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PESD5V0S4UF,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.3770 | Buy Now |
DISTI #
1727-5803-1-ND
|
DigiKey | TVS DIODE 5VWM 12VC 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10280 In Stock |
|
$0.0784 / $0.3700 | Buy Now |
DISTI #
PESD5V0S4UF,115
|
Avnet Americas | ESD Suppressor TVS 30KV 6-Pin XSON T/R - Tape and Reel (Alt: PESD5V0S4UF,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
771-PESD5V0S4UF115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0S4UF/SOT886/XSON6 RoHS: Compliant | 18405 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0881 / $0.0971 | Buy Now |
DISTI #
PESD5V0S4UF,115
|
Avnet Americas | ESD Suppressor TVS 30KV 6-Pin XSON T/R - Tape and Reel (Alt: PESD5V0S4UF,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
PESD5V0S4UF,115
|
Avnet Asia | ESD Suppressor TVS 30KV 6-Pin XSON T/R (Alt: PESD5V0S4UF,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0738 / $0.0825 | Buy Now |
DISTI #
PESD5V0S4UF,115
|
Avnet Silica | ESD Suppressor TVS 30KV 6-Pin XSON T/R (Alt: PESD5V0S4UF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V0S4UF,115
|
EBV Elektronik | ESD Suppressor TVS 30KV 6-Pin XSON T/R (Alt: PESD5V0S4UF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 30000 |
|
Buy Now | |
DISTI #
2777563
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1162 / $0.3307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S4UF,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S4UF,115
Nexperia
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 110 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0S4UF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S4UF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S4UF | Trans Voltage Suppressor Diode | Nexperia | PESD5V0S4UF,115 vs PESD5V0S4UF |