Part Details for PESMA1014 by Pasternack Enterprises
Overview of PESMA1014 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESMA1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESMA1014
|
Pasternack Enterprises US | Key Specifications. Antenna Type Stamped Metal Polarization Linear Minimum Frequency 2.412 GHz Maximum Frequency 5.824 GHz Impedance 50 Ohm Maximum Input VSWR 2:1. 2412-2484/ 5150-5825 MHz, 0.5/3.5 dBi, Stamped Metal AP/Router Embedded Antenna With IPEX Connector., Linear polarized antenna PESMA1014 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The stamped metal antenna with an IPEX connector has a maximum frequency of 5824 MHz and a minimum frequency of 2412 MHz. This stamped metal antenna has a maximum input VSWR of 2:1. This stamped metal antenna with an IPEX connector has an overall length of 1.73 inches and a width of 0.37 inches. Pasternack’s PESMA1014 is a dual band antenna operating from 2412 to 2484 MHz with 0.5 dBi gain and 5150 to 5825 MHz with 3.5 dBi gain. Our high-quality omni directional antenna has an impedance of 50 Ohms. Pasternack's experts are on hand to assist you with any inquiries. Order this PESMA1014 stamped metal antenna 7 days a week, 24 hours a day, using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Our knowledgeable sales team and ability in the global availability market allow us to lead the industry in supplying RF products like these omni directional antennas. Min Qty: 1 Package Multiple: 1 | 2000 |
|
$1.9400 / $2.2500 | Buy Now |