Part Details for PESS-02-10-L-16.00-DR-NDS by Samtec Inc
Overview of PESS-02-10-L-16.00-DR-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-02-10-L-16.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESS-02-10-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 10AWG 2 POS Power to 2 POS Power RCP-RCP - Bulk (Alt: PESS-02-10-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9100 / $29.4500 | Buy Now |
DISTI #
200-SS0210L1600DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$20.4800 / $29.4500 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$14.7900 / $29.4500 | Buy Now |
DISTI #
PESS-02-10-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 10AWG 2 POS Power to 2 POS Power RCP-RCP - Bulk (Alt: PESS-02-10-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9100 / $29.4500 | Buy Now |
DISTI #
PESS-02-10-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 10AWG 2 POS Power to 2 POS Power RCP-RCP - Bulk (Alt: PESS-02-10-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9100 / $29.4500 | Buy Now |
DISTI #
000000000005036643
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$20.4800 / $29.4500 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$14.7900 / $29.4500 | Buy Now |
DISTI #
5cd90f27cd7c1c4c3865e2dc
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$14.7900 / $29.4500 | Buy Now |
DISTI #
PESS-02-10-L-16.00-DR-NDS
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 10 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$14.1642 / $32.1348 | Buy Now |
Part Details for PESS-02-10-L-16.00-DR-NDS
PESS-02-10-L-16.00-DR-NDS CAD Models
PESS-02-10-L-16.00-DR-NDS Part Data Attributes
|
PESS-02-10-L-16.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-10-L-16.00-DR-NDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.406 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 34.5 A | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |