Part Details for PESS-02-10-L-16.00-SR by Samtec Inc
Overview of PESS-02-10-L-16.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-02-10-L-16.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-02-10-L-16.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4500 | Buy Now |
DISTI #
PESS-02-10-L-16.00-SR
|
Avnet Americas | POWERSTRIP 40 Cable Assembly 10AWG IDC Connector 2 Position Socket 16Inch - Bulk (Alt: PESS-02-10-L-16.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$14.3800 / $19.3300 | Buy Now |
DISTI #
200-PESS0210L1600SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.5800 / $19.3300 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.7100 / $19.3300 | Buy Now |
DISTI #
PESS-02-10-L-16.00-SR
|
Avnet Americas | POWERSTRIP 40 Cable Assembly 10AWG IDC Connector 2 Position Socket 16Inch - Bulk (Alt: PESS-02-10-L-16.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$14.3800 / $19.3300 | Buy Now |
DISTI #
PESS-02-10-L-16.00-SR
|
Avnet Americas | POWERSTRIP 40 Cable Assembly 10AWG IDC Connector 2 Position Socket 16Inch - Bulk (Alt: PESS-02-10-L-16.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$14.3800 / $19.3300 | Buy Now |
DISTI #
000000000003865691
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.4400 / $19.3300 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.7100 / $19.3300 | Buy Now |
DISTI #
5cd90f2acd7c1c4c3865e538
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$9.7100 / $19.3300 | Buy Now |
DISTI #
PESS-02-10-L-16.00-SR
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 10 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$9.2818 / $21.0653 | Buy Now |
Part Details for PESS-02-10-L-16.00-SR
PESS-02-10-L-16.00-SR CAD Models
PESS-02-10-L-16.00-SR Part Data Attributes
|
PESS-02-10-L-16.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-10-L-16.00-SR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Connector Type | RECTANGULAR POWER CONNECTOR |