Part Details for PESS-02-12-L-16.00-SR by Samtec Inc
Overview of PESS-02-12-L-16.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-02-12-L-16.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-02-12-L-16.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9900 | Buy Now |
DISTI #
PESS-02-12-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 12AWG 2 POS Power RCP - Bulk (Alt: PESS-02-12-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $18.3000 | Buy Now |
DISTI #
200-PESS0212L1600SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.9600 / $18.3000 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.1900 / $18.3000 | Buy Now |
DISTI #
PESS-02-12-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 12AWG 2 POS Power RCP - Bulk (Alt: PESS-02-12-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $18.3000 | Buy Now |
DISTI #
PESS-02-12-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 12AWG 2 POS Power RCP - Bulk (Alt: PESS-02-12-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $18.3000 | Buy Now |
DISTI #
000000000005492755
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$12.7300 / $18.3000 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.1900 / $18.3000 | Buy Now |
DISTI #
5cd90f33cd7c1c4c3865f03b
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
$9.1900 / $18.3000 | Buy Now |
DISTI #
PESS-02-12-L-16.00-SR
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 12 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$8.8052 / $19.9662 | Buy Now |
Part Details for PESS-02-12-L-16.00-SR
PESS-02-12-L-16.00-SR CAD Models
PESS-02-12-L-16.00-SR Part Data Attributes
|
PESS-02-12-L-16.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-12-L-16.00-SR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.47 inch | |
Body Depth | 1.21 inch | |
Body Length | 1.418 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | LEAF | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 34.5 A | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |