Part Details for PESS-06-10-L-10.00-SR by Samtec Inc
Overview of PESS-06-10-L-10.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-06-10-L-10.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-06-10-L-10.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3600 | Buy Now |
DISTI #
PESS-06-10-L-10.00
|
Avnet Americas | PESS CABLE ASSEMBLY - Bulk (Alt: PESS-06-10-L-10.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7100 / $38.5900 | Buy Now |
DISTI #
200-PESS0610L10.00SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$26.8500 / $38.5900 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$23.1200 / $38.5900 | Buy Now |
DISTI #
PESS-06-10-L-10.00
|
Avnet Americas | PESS CABLE ASSEMBLY - Bulk (Alt: PESS-06-10-L-10.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7100 / $38.5900 | Buy Now |
DISTI #
PESS-06-10-L-10.00
|
Avnet Americas | PESS CABLE ASSEMBLY - Bulk (Alt: PESS-06-10-L-10.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7100 / $38.5900 | Buy Now |
DISTI #
000000000003686814
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$26.8500 / $38.5900 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$23.1200 / $38.5900 | Buy Now |
DISTI #
5cd91007cd7c1c4c3866dc4d
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$23.1200 / $38.5900 | Buy Now |
DISTI #
PESS-06-10-L-10.00-SR
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 10 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$22.0392 / $41.9747 | Buy Now |
Part Details for PESS-06-10-L-10.00-SR
PESS-06-10-L-10.00-SR CAD Models
PESS-06-10-L-10.00-SR Part Data Attributes
|
PESS-06-10-L-10.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-06-10-L-10.00-SR
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.47 inch | |
Body Depth | 1.21 inch | |
Body Length | 2.418 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |