Part Details for PESS-08-12-L-40.00-DR-NUS by Samtec Inc
Overview of PESS-08-12-L-40.00-DR-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-08-12-L-40.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-08-12-L-40.00-DR-NUS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.9900 | Buy Now |
DISTI #
PESS-08-12-L-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 12AWG 8 POS Power to 8 POS Power RCP-RCP - Bulk (Alt: PESS-08-12-L-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.3500 / $118.7700 | Buy Now |
DISTI #
200-PESS0812L40DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$105.5700 / $118.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.1400 / $118.7700 | Buy Now |
DISTI #
PESS-08-12-L-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 12AWG 8 POS Power to 8 POS Power RCP-RCP - Bulk (Alt: PESS-08-12-L-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.3500 / $118.7700 | Buy Now |
DISTI #
PESS-08-12-L-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 12AWG 8 POS Power to 8 POS Power RCP-RCP - Bulk (Alt: PESS-08-12-L-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.3500 / $118.7700 | Buy Now |
DISTI #
000000000005909226
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$82.6100 / $118.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.1400 / $118.7700 | Buy Now |
DISTI #
5cd90f34cd7c1c4c3865f12b
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$71.1400 / $118.7700 | Buy Now |
Part Details for PESS-08-12-L-40.00-DR-NUS
PESS-08-12-L-40.00-DR-NUS CAD Models
PESS-08-12-L-40.00-DR-NUS Part Data Attributes
|
PESS-08-12-L-40.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-08-12-L-40.00-DR-NUS
Samtec Inc
Cable Assembly, 12AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.95 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 12 AWG |