Part Details for PETC-04-40-04-01-L-RA-LC by Samtec Inc
Overview of PETC-04-40-04-01-L-RA-LC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PETC-04-40-04-01-L-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PETC-04-40-04-01-L
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: PETC-04-40-04-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.6300 / $24.2400 | Buy Now |
DISTI #
200-ETC04400401LRALC
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$11.2900 / $24.2400 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip | 0 |
|
$9.0700 / $24.2400 | Buy Now |
DISTI #
PETC-04-40-04-01-L
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: PETC-04-40-04-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.6300 / $24.2400 | Buy Now |
DISTI #
PETC-04-40-04-01-L
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: PETC-04-40-04-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.6300 / $24.2400 | Buy Now |
DISTI #
000000000003231376
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$13.5200 / $24.2400 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip | 0 |
|
$9.0700 / $24.2400 | Buy Now |
DISTI #
5cd90fd8cd7c1c4c3866a670
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$9.0700 / $24.2400 | Buy Now |
Part Details for PETC-04-40-04-01-L-RA-LC
PETC-04-40-04-01-L-RA-LC CAD Models
PETC-04-40-04-01-L-RA-LC Part Data Attributes
|
PETC-04-40-04-01-L-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-04-40-04-01-L-RA-LC
Samtec Inc
Board Connector, 48 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.571 inch | |
Body Depth | 0.925 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |