Part Details for PEV1096B1 by Panduit Corp
Overview of PEV1096B1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEV1096B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High capacity dual sided vertical manager, user assembled. Dimensions: 95.5"H x 10.0"W x 28.1"D (2426mm x 254mm x 714mm) RoHS: Compliant | 0 |
|
$1,412.3000 / $1,614.0400 | Buy Now |
DISTI #
000000000005130113
|
Sager | Wire Ducting & Raceways 10 PatchRunner High Capacity Vertical M | 0 |
|
Buy Now |