Part Details for PEWAN1013 by Pasternack Enterprises
Overview of PEWAN1013 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1013-ND
|
DigiKey | WR-12 Waveguide Standard Gain Ho Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$1,598.0000 / $1,700.0000 | Buy Now |
DISTI #
PEWAN1013
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-12, Frequency, Min: 60 GHz, Frequency, Max: 90 GHz, Beam Width V: 55, Beam Width H: 55. WR-12 Waveguide Standard Gain Horn Antenna Operating from 60 GHz to 90 GHz with a Nominal 10 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1013 WR-12 standard gain horn antenna is also known as a waveguide horn. This WR-12 standard gain horn antenna has a 10 dBi nominal gain and a round cover flange. Our 10 dBi WR12 horn antenna has a minimum frequency of 60 GHz and a maximum frequency of 90 GHz. WR-12 standard gain horn waveguide antenna PEWAN1013 has a vertical beam width of 55 and horizontal of 55 degrees at 3 dB. This WR-12 standard gain horn antenna with 10 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,632.0000 / $1,700.0000 | Buy Now |