Part Details for PEWAN1032 by Pasternack Enterprises
Overview of PEWAN1032 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1032-ND
|
DigiKey | WR-5 Waveguide Standard Gain Hor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,481.6000 / $2,640.0000 | Buy Now |
DISTI #
PEWAN1032
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-5, Gain Min: 23.5, Frequency, Min: 140 GHz, Frequency, Max: 220 GHz, Beam Width V: 10, Beam Width H: 9. WR-5 Waveguide Standard Gain Horn Antenna Operating from 140 GHz to 220 GHz with a Nominal 25 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1032 WR-5 standard gain horn antenna is also known as a waveguide horn. This WR-5 standard gain horn antenna has a 25 dBi nominal gain and a round cover flange. Our 25 dBi WR-5 horn antenna has a minimum frequency of 140 GHz and a maximum frequency of 220 GHz. WR-5 standard gain horn waveguide antenna PEWAN1032 has a vertical beam width of 10 and horizontal of 9 degrees at 3 dB. This WR-5 standard gain horn antenna with 25 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-5 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,534.4000 / $2,640.0000 | Buy Now |