Part Details for PEWAN1041 by Pasternack Enterprises
Overview of PEWAN1041 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1041-ND
|
DigiKey | WR-12 Waveguide Conical Gain Hor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$748.8000 / $780.0000 | Buy Now |
DISTI #
PEWAN1041
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-12, Frequency, Min: 68 GHz, Frequency, Max: 77 GHz, Beam Width V: 58, Beam Width H: 53. WR-12 Waveguide Conical Gain Horn Antenna Operating from 68 GHz to 77 GHz with a Nominal 10 dBi Gain with UG-387/U Round Cover Flange. PEWAN1041 WR-12 conical gain horn antenna is also known as a waveguide horn. This WR-12 conical gain horn antenna has a 10 dBi nominal gain and a round cover flange. Our 10 dBi WR-12 horn antenna has a minimum frequency of 68 GHz and a maximum frequency of 77 GHz. WR-12 conical gain horn waveguide antenna PEWAN1041 has a vertical beam width of 58 and horizontal of 53 degrees at 3 dB. This WR-12 conical gain horn antenna with 10 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$748.8000 / $780.0000 | Buy Now |