Part Details for PEWAN1050 by Pasternack Enterprises
Overview of PEWAN1050 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1050-ND
|
DigiKey | WR-10 Waveguide Conical Gain Hor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$763.2000 / $795.0000 | Buy Now |
DISTI #
PEWAN1050
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-10, Frequency, Min: 87 GHz, Frequency, Max: 100 GHz, Beam Width V: 36, Beam Width H: 30. WR-10 Waveguide Conical Gain Horn Antenna Operating from 87 GHz to 100 GHz with a Nominal 15 dBi Gain with UG-387/U Round Cover Flange. PEWAN1050 WR-10 conical gain horn antenna is also known as a waveguide horn. This WR-10 conical gain horn antenna has a 15 dBi nominal gain and a round cover flange. Our 15 dBi WR 10 horn antenna has a minimum frequency of 87 GHz and a maximum frequency of 100 GHz. WR10 conical gain horn waveguide antenna PEWAN1050 has a vertical beam width of 36 and horizontal of 30 degrees at 3 dB. This WR-10 conical gain horn antenna with 15 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$763.2000 / $795.0000 | Buy Now |