Part Details for PEWAN1051 by Pasternack Enterprises
Overview of PEWAN1051 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1051-ND
|
DigiKey | WR-10 Waveguide Conical Gain Hor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$849.6000 / $885.0000 | Buy Now |
DISTI #
PEWAN1051
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-10, Frequency, Min: 87 GHz, Frequency, Max: 100 GHz, Beam Width V: 20, Beam Width H: 16. WR-10 Waveguide Conical Gain Horn Antenna Operating from 87 GHz to 100 GHz with a Nominal 20 dBi Gain with UG-387/U Round Cover Flange. PEWAN1051 WR-10 conical gain horn antenna is also known as a waveguide horn. This WR-10 conical gain horn antenna has a 20 dBi nominal gain and a round cover flange. Our 20 dBi WR-10 horn antenna has a minimum frequency of 87 GHz and a maximum frequency of 100 GHz. WR-10 conical gain horn waveguide antenna PEWAN1051 has a vertical beam width of 20 and horizontal of 16 degrees at 3 dB. This WR-10 conical gain horn antenna with 20 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$849.6000 / $885.0000 | Buy Now |