Part Details for PEWAN1059 by Pasternack Enterprises
Overview of PEWAN1059 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1059-ND
|
DigiKey | WR-8 Waveguide Conical Gain Horn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$849.6000 / $885.0000 | Buy Now |
DISTI #
PEWAN1059
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-8, Frequency, Min: 100 GHz, Frequency, Max: 112 GHz, Beam Width V: 20, Beam Width H: 16. WR-8 Waveguide Conical Gain Horn Antenna Operating from 100 GHz to 112 GHz with a Nominal 20 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1059 WR-8 conical gain horn antenna is also known as a waveguide horn. This WR-8 conical gain horn antenna has a 20 dBi nominal gain and a round cover flange. Our 20 dBi WR8 horn antenna has a minimum frequency of 100 GHz and a maximum frequency of 112 GHz. WR 8 conical gain horn waveguide antenna PEWAN1059 has a vertical beam width of 20 and horizontal of 16 degrees at 3 dB. This WR-8 conical gain horn antenna with 20 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-8 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$849.6000 / $885.0000 | Buy Now |