Part Details for PEWAN1076 by Pasternack Enterprises
Overview of PEWAN1076 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1076-ND
|
DigiKey | WR-15 Waveguide Lens Horn Antenn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,054.4000 / $2,140.0000 | Buy Now |
DISTI #
PEWAN1076
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-15, Frequency, Min: 55 GHz, Frequency, Max: 65 GHz, Beam Width V: 2, Beam Width H: 2. WR-15 Waveguide Lens Horn Antenna Operating from 55 GHz to 65 GHz with a Nominal 37 dBi Gain with UG-385/U Round Cover Flange. PEWAN1076 WR-15 lens horn gain horn antenna is also known as a waveguide horn. This WR-15 lens horn gain horn antenna has a 37 dBi nominal gain and a round cover flange. Our 37 dBi WR-15 horn antenna has a minimum frequency of 55 GHz and a maximum frequency of 65 GHz. WR-15 lens horn gain horn waveguide antenna PEWAN1076 has a vertical beam width of 2 and horizontal of 2 degrees at 3 dB. This WR15 lens horn gain horn antenna with 37 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR15 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,054.4000 / $2,140.0000 | Buy Now |