Part Details for PEWAN1077 by Pasternack Enterprises
Overview of PEWAN1077 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1077-ND
|
DigiKey | WR-15 Waveguide Lens Horn Antenn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$4,912.8000 / $5,340.0000 | Buy Now |
DISTI #
PEWAN1077
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-15, Frequency, Min: 55 GHz, Frequency, Max: 65 GHz, Beam Width V: 4, Beam Width H: 4. WR-15 Waveguide Lens Horn Antenna Operating from 55 GHz to 65 GHz with a Nominal 32 dBi Gain with UG-385/U Round Cover Flange. PEWAN1077 WR-15 lens horn gain horn antenna is also known as a waveguide horn. This WR-15 lens horn gain horn antenna has a 32 dBi nominal gain and a round cover flange. Our 32 dBi WR 15 horn antenna has a minimum frequency of 55 GHz and a maximum frequency of 65 GHz. WR15 lens horn gain horn waveguide antenna PEWAN1077 has a vertical beam width of 4 and horizontal of 4 degrees at 3 dB. This WR-15 lens horn gain horn antenna with 32 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-15 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$4,699.2000 / $5,340.0000 | Buy Now |