Part Details for PEWAN1078 by Pasternack Enterprises
Overview of PEWAN1078 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1078-ND
|
DigiKey | WR-15 Waveguide Lens Horn Antenn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,688.0000 / $2,800.0000 | Buy Now |
DISTI #
PEWAN1078
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-15, Frequency, Min: 55 GHz, Frequency, Max: 65 GHz, Beam Width V: 2, Beam Width H: 2. WR-15 Waveguide Lens Horn Antenna Operating from 55 GHz to 65 GHz with a Nominal 37 dBi Gain with UG-385/U Round Cover Flange. PEWAN1078 WR-15 lens horn gain horn antenna is also known as a waveguide horn. This WR-15 lens horn gain horn antenna has a 37 dBi nominal gain and a round cover flange. Our 37 dBi WR 15 horn antenna has a minimum frequency of 55 GHz and a maximum frequency of 65 GHz. WR-15 lens horn gain horn waveguide antenna PEWAN1078 has a vertical beam width of 2 and horizontal of 2 degrees at 3 dB. This WR-15 lens horn gain horn antenna with 37 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-15 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,632.0000 / $2,800.0000 | Buy Now |