Part Details for PEWAN1119 by Pasternack Enterprises
Overview of PEWAN1119 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1119-ND
|
DigiKey | WR-12 Waveguide Dual Polarized S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$11,280.0000 / $11,750.0000 | Buy Now |
DISTI #
PEWAN1119
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-12, Gain Min: 11, Frequency, Min: 60 GHz, Frequency, Max: 90 GHz, Beam Width V: 40, Beam Width H: 40. Min Qty: 1 Package Multiple: 1 | 2 |
|
$11,045.0000 / $11,750.0000 | Buy Now |