Part Details for PEWAN1170 by Pasternack Enterprises
Overview of PEWAN1170 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1170-ND
|
DigiKey | Broadband Horn Antenna, Dual Pol Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$5,920.2000 / $6,435.0000 | Buy Now |
DISTI #
PEWAN1170
|
Pasternack Enterprises US | Key Specifications. Direction Type Directional Polarization Dual Linear Frequency, Min 32 GHz Frequency, Max 38 GHz. Broadband Horn Antenna, Dual Polarized 32 GHz to 38 GHz 21 dBi Gain, 2.92mm Female Connector. The PEWAN1170 dual polarized broadband horn antenna (also known as a waveguide horn antenna) from Pasternack is part of our comprehensive selection of broadband antennas. This conical waveguide horn features dual 2.92mm Female coaxial connector and operates from 32 GHz to 38 GHz. Our PEWAN1170 dual polarized broadband horn antenna has a nominal gain of 21 dBi with a typical input VSWR of 1.2:1. Pasternack's broadband horns are available with gain values from 6 to 21 dBi with varying frequency ranges to suit the application needs. Waveguide horn antennas, such as the PEWAN1170 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our broadband antennas are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$5,662.8000 / $6,435.0000 | Buy Now |