Part Details for PEWAN159-15NF by Pasternack Enterprises
Overview of PEWAN159-15NF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN159-15NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN159-15NFTB-ND
|
DigiKey | WR159 GAIN HRN 4.9-7.05GHZ 15DBI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$1,073.6000 / $1,220.0000 | Buy Now |
DISTI #
PEWAN159-15NF
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-159 Gain Min 15 Beam Width, 3dB V 31 Beam Width, 3dB H 32 Frequency, Min 4.9 GHz Frequency, Max 7.05 GHz. WR-159 Standard Gain Horn with 15 dBi gain, N Female connector. PEWAN159-15NF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-159 input and a waveguide to coaxial transition adapter. Our WR-159 standard gain horn antenna has a waveguide to coax adapter transition with a type N connector input that is female gender. WR-159 standard gain horn waveguide antenna with type N input has a minimum frequency of 4.9 GHz and a maximum frequency of 7.05 GHz. Pasternack PEWAN159-15NF WR-159 waveguide horn standard gain antenna is rated at a nominal 15 dB gain. Our 15 dB standard gain horn WR-159 waveguide antenna with N type adapter has a vertical beam width of 31 degrees and horizontal of 32 degrees at 3 dB. Pasternack is where to buy a WR-159 standard waveguide gain horn antenna with WR-159 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-159 standard waveguide horn antenna with type N female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,073.6000 / $1,220.0000 | Buy Now |