Part Details for PEWCA1100 by Pasternack Enterprises
Overview of PEWCA1100 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1100-ND
|
DigiKey | WR-42 UBR220 Flange to SMA Femal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
36 In Stock |
|
$496.8000 / $540.0000 | Buy Now |
DISTI #
PEWCA1100
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-42, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 17.6 GHz, Maximum Frequency: 26.7 GHz, Maximum VSWR: 1.25:1. WR-42 UBR220 Flange to SMA Female Waveguide to Coax Adapter Operating from 17.6 GHz to 26.7 GHz in Brass. PEWCA1100 WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR42 to SMA connector and has a female gender. Our WR-42 to SMA female waveguide adapter transition has a right angle design and has a UBR220 flange. Pasternack right angle WR-42 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 17.6 GHz and a maximum frequency of 26.7 GHz. WR42 waveguide to SMA transition adapter to coax PEWCA1100 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 36 |
|
$484.0000 / $550.0000 | Buy Now |