Part Details for PEWCA1111 by Pasternack Enterprises
Overview of PEWCA1111 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1111-ND
|
DigiKey | WRD-650 UG Square Cover Flange t Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PEWCA1111
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WRD-650, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 6.5 GHz, Maximum Frequency: 18 GHz. WRD-650 UG Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 6.5 GHz to 18 GHz in Copper Alloy. PEWCA1111 WR-WRD-650 waveguide to coax adapter is also known as a WR-WRD-650 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-WRD-650 to type N connector and has a female gender. Our WR-WRD-650 to type N female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-WRD-650 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 6.5 GHz and a maximum frequency of 18 GHz. WR-WRD-650 waveguide to N type transition adapter to coax PEWCA1111 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WRD-650 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,012.0000 / $1,150.0000 | Buy Now |