Part Details for PEWSP1003 by Pasternack Enterprises
Overview of PEWSP1003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWSP1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWSP1003-ND
|
DigiKey | WR-42 Waveguide Pressurizing Sec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$188.5800 / $214.2900 | Buy Now |
DISTI #
PEWSP1003
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-42, Flange Size 1: UG-595/U, Waveguide Size 2: WR-42, Flange Size 2: UG-595/U, Length: 4.25 inches, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Waveguide Pressurizing Section 4.25 Inch Length, UG-595/U Square Cover Flange from 18 GHz to 26.5 GHz. PEWSP1003 42 waveguide section is straight and is 4.25 inches long. This 4.25 inch 42 straight waveguide section from Pasternack is standard and has a UG-595/U flange. Our straight 42 waveguide section with UG-595/U flange has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. 42 waveguide section PEWSP1003 is part of over 40,000 RF, microwave and millimeter wave components. Our standard 42 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$197.1500 / $214.2900 | Buy Now |