Part Details for PF-MB1-60 by Bourns Inc
Overview of PF-MB1-60 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF-MB1-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PF-MB1-60-ND
|
DigiKey | FUSE BOLT MNT 240VAC 150VDC 60A Min Qty: 1 Lead time: 26 Weeks Container: Box |
102 In Stock |
|
$45.2480 / $64.6400 | Buy Now |
DISTI #
PF-MB1-60
|
Avnet Americas | Fuse Class aR 60A 240VAC 150VDC 2-Pin Bolt-On Box - Boxed Product (Development Kits) (Alt: PF-MB1-60) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$40.0000 / $45.4400 | Buy Now |
DISTI #
652-PF-MB1-60
|
Mouser Electronics | Specialty Fuses POWrFuse BD 240Vac 150Vdc 60A RoHS: Compliant | 6 |
|
$45.2400 / $64.6400 | Buy Now |
DISTI #
V99:2348_26875735
|
Arrow Electronics | Fuse Power 60A 240V Bolt Flat 56 X 17.4 X 19.1mm Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2212 | Americas - 2 |
|
$42.9700 / $52.5000 | Buy Now |
DISTI #
73744107
|
RS | POWrFuse BD 240Vac 150Vdc 60A | Bourns PF-MB1-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 10 |
|
$51.7100 / $64.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$39.7200 / $108.8000 | Buy Now | |
DISTI #
62363086
|
Verical | Fuse Power 60A 240V Bolt Flat 56 X 17.4 X 19.1mm Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 2 |
|
$42.9700 / $52.5000 | Buy Now |
DISTI #
PF-MB1-60
|
Avnet Americas | Fuse Class aR 60A 240VAC 150VDC 2-Pin Bolt-On Box - Boxed Product (Development Kits) (Alt: PF-MB1-60) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$40.0000 / $45.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2 |
|
$71.3802 | Buy Now |
DISTI #
PF-MB1-60
|
Avnet Americas | Fuse Class aR 60A 240VAC 150VDC 2-Pin Bolt-On Box - Boxed Product (Development Kits) (Alt: PF-MB1-60) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$40.0000 / $45.4400 | Buy Now |
Part Details for PF-MB1-60
PF-MB1-60 CAD Models
PF-MB1-60 Part Data Attributes
|
PF-MB1-60
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PF-MB1-60
Bourns Inc
Electric Fuse, 60A, 240VAC, 150VDC, 160000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 50000 A | |
Body Breadth | 17.4 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 56 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3574 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |