Part Details for PF2472-300RF1 by Riedon
Overview of PF2472-300RF1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2472-300RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-PF2472-300RF1-ND
|
DigiKey | RES 300 OHM 1% 100W TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
990 In Stock |
|
$4.8212 / $8.9400 | Buy Now |