Part Details for PF2E100MNN1012 by Elite
Overview of PF2E100MNN1012 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2E100MNN1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF2E100MNN1012
|
TME | Capacitor: electrolytic, THT, 10uF, 250VDC, Ø10x12mm, Pitch: 5mm Min Qty: 10 | 0 |
|
$0.0545 / $0.1090 | RFQ |