Part Details for PF2J10KE by Ohmite Mfg Co
Overview of PF2J10KE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PF2J10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-PF2J10KE-ND
|
DigiKey | RES 2W 5% POWER FILM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2100 | Buy Now |
Part Details for PF2J10KE
PF2J10KE CAD Models
PF2J10KE Part Data Attributes:
|
PF2J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PF2J10KE
Ohmite Mfg Co
Res,Axial,Metal Alloy,10K Ohms,500WV,5% +/-Tol,-250,250ppm TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Nonflammable | |
Lead Diameter | 0.65 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Package Diameter | 3.9 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | POWRFILM | |
Technology | METAL ALLOY | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |