Part Details for PF32-M4-30CN by PennEngineering (PEM)
Overview of PF32-M4-30CN by PennEngineering (PEM)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF32-M4-30CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-PF32-M4-30CN
|
Mouser Electronics | Mounting Hardware PANEL FASTENER,ASSY,LOW PROFIL RoHS: Compliant | 0 |
|
$1.7300 / $2.4800 | Order Now |
|
Bisco Industries | 522 |
|
Buy Now | ||
DISTI #
81011149
|
Verical | Screw Captive Round-HD Slot M4 X 0.7-THD 30mm-LG 1 3in/16in-LG 1.181in-LG Carbon Steel Bright Nickel Min Qty: 7 Package Multiple: 1 | Americas - 500 |
|
$2.7489 / $10.3483 | Buy Now |
DISTI #
68420181
|
Verical | Screw Captive Round-HD Slot M4 X 0.7-THD 30mm-LG 1 3in/16in-LG 1.181in-LG Carbon Steel Bright Nickel Min Qty: 7 Package Multiple: 1 | Americas - 11 |
|
$2.7489 / $10.3483 | Buy Now |
DISTI #
53849591
|
Verical | Screw Captive Round-HD Slot M4 X 0.7-THD 30mm-LG 1 3in/16in-LG 1.181in-LG Carbon Steel Bright Nickel Min Qty: 7 Package Multiple: 1 | Americas - 11 |
|
$2.7489 / $10.3483 | Buy Now |
DISTI #
PEMPF32-M4-30CN
|
DB Roberts | PANEL FASTENER,ASSY,LOW PROFIL M4THREAD | 23321 |
|
$1.2274 / $1.6447 | Buy Now |