Part Details for PF32000T12LG by Hammond Manufacturing
Overview of PF32000T12LG by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF32000T12LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3298
|
Newark | Cabinet Cooling, 202Mm X 202Mm X 93Mm, Product Range:Pf Gen4 Series, Enclosure Material:Abs, Cooling Capacity:-, External Height - Metric:202Mm, External Width - Metric:202Mm, External Depth - Metric:93Mm Rohs Compliant: Yes |Hammond PF32000T12LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$217.2100 / $233.9400 | Buy Now |
DISTI #
3937-PF32000T12LG-ND
|
DigiKey | FAN EXHAUST 115V 20W LT GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$365.1817 / $417.3500 | Buy Now |
DISTI #
PF32000T12LG-ND
|
DigiKey | FAN EXHAUST 115V 20W LT GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$246.6800 | Buy Now |
DISTI #
546-PF32000T12LG
|
Mouser Electronics | AC Fans 65 CFM Filter Fan, 115V N12 - Lt. Gray RoHS: Compliant | 0 |
|
$227.0900 / $244.5000 | Order Now |
DISTI #
70165370
|
RS | Climate Control, Fan, Filterfan, Exhaust Filter, NEMA 12, Plastic, 17-38 | Hammond Manufacturing PF32000T12LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$201.2900 / $251.6100 | Buy Now |
|
Onlinecomponents.com | Rack Fan - 115VAC - Square - 65 CFM - 7.95" L x 7.95" W x 3.66" H (202.0mm x 202.0mm x 93.0mm) - 3 lbs (1.4 kg) Weight. RoHS: Compliant |
5 In Stock 67 Factory Stock |
|
$208.6800 / $229.5400 | Buy Now |
DISTI #
76495035
|
Verical | Exhaust Filter For Box Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 4 |
|
$271.2840 / $298.4020 | Buy Now |
|
Powell Electronics | 65 CFM FILTER FAN T12 Min Qty: 1 | 44 |
|
$292.1500 | Buy Now |
|
Master Electronics | Rack Fan - 115VAC - Square - 65 CFM - 7.95" L x 7.95" W x 3.66" H (202.0mm x 202.0mm x 93.0mm) - 3 lbs (1.4 kg) Weight. RoHS: Compliant |
5 In Stock 67 Factory Stock |
|
$208.6800 / $229.5400 | Buy Now |
|
Neutron USA | Filter Fan, 7.95" x 7.95" ABS Gray, 65 CFM 115 VAC 20W, NEMA Type 12, PF Series | 1 |
|
$587.2800 | Buy Now |
Part Details for PF32000T12LG
PF32000T12LG CAD Models
PF32000T12LG Part Data Attributes
|
PF32000T12LG
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PF32000T12LG
Hammond Manufacturing
FAN EXHAUST 115V 20W LT GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hammond Manufacturing | |
Thermal Support Device Type | AC FAN |