Part Details for PF330DCT12LGSL2 by Hammond Manufacturing
Overview of PF330DCT12LGSL2 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF330DCT12LGSL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4409
|
Newark | Filter Fan, 24V, Abs, Gray, Product Range:Pf Sl Gen4 Series, Enclosure Material:Abs, Cooling Capacity:168W/°C, External Height - Metric:202Mm, External Width - Metric:202Mm, External Depth - Metric:102Mm, External Depth - Imperial:4"rohs Compliant: Yes |Hammond PF330DCT12LGSL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$264.7800 / $278.7300 | Buy Now |
DISTI #
PF330DCT12LGSL2-ND
|
DigiKey | FILTER FAN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$269.2512 / $283.4200 | Buy Now |
DISTI #
546-PF330DCT12LGSL2
|
Mouser Electronics | AC Fans 152CFM Slimline Filter Fan, 24VDC N12 - Lt. Gray RoHS: Compliant | 2 |
|
$269.2500 / $278.3600 | Buy Now |
DISTI #
70321823
|
RS | Climate Control, Fan, Filterfan, NEMA 12, Plastic, Electrical, 152-427 | Hammond Manufacturing PF330DCT12LGSL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$300.6600 | RFQ |
|
Onlinecomponents.com | filter fan RoHS: Compliant | 0 |
|
$260.3100 / $286.3400 | Buy Now |
Part Details for PF330DCT12LGSL2
PF330DCT12LGSL2 CAD Models
PF330DCT12LGSL2 Part Data Attributes
|
PF330DCT12LGSL2
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PF330DCT12LGSL2
Hammond Manufacturing
FILTER FAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hammond Manufacturing | |
Thermal Support Device Type | AC FAN |