Part Details for PF380D25 by Crydom Inc
Overview of PF380D25 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF380D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M5716
|
Newark | Solid State Relay, 25A, 4V-15Vac, Th, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:530Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom PF380D25 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$55.1200 | Buy Now |
DISTI #
CC1608-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
903 In Stock |
|
$33.5002 / $37.9700 | Buy Now |
DISTI #
70131453
|
RS | Relay, Upto 25 A, 48 to 530 V (RMS) @ 47 to 63 Hz, AC, 1200 Vpeak, Solid State | Sensata - Crydom PF380D25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$39.8700 | Buy Now |
DISTI #
CRYPF380D25
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 530V AC/10A, LVDC IN, ZERO CROSS | Americas - 0 in Stock |
|
$33.1200 / $39.7440 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 15VDC Input - 25A, 48 to 530V - 4-SIP Package - PC Pin Termination. RoHS: Compliant |
100 In Stock |
|
$31.5300 / $38.4100 | Buy Now |
DISTI #
79929738
|
Verical | Solid State Relay 15mA 15V DC-IN 25A 530V AC-OUT 4-Pin SIP Module Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 41 |
|
$41.5516 / $48.6203 | Buy Now |
DISTI #
PF380D25
|
TME | Relay: solid state, Ucntrl: 4÷15VDC, 25A, 48÷530VAC, THT, SIP Min Qty: 1 | 3 |
|
$35.2100 / $38.0300 | Buy Now |
DISTI #
000000000000276496
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, LVDC, ZC Min Qty: 25 | 364 |
|
$32.3200 / $35.1800 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 15VDC Input - 25A, 48 to 530V - 4-SIP Package - PC Pin Termination. RoHS: Compliant |
100 In Stock |
|
$31.5300 / $38.4100 | Buy Now |
|
Neutron USA | Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, LVDC, ZC | 50 |
|
$78.9700 | Buy Now |
Part Details for PF380D25
PF380D25 CAD Models
PF380D25 Part Data Attributes:
|
PF380D25
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PF380D25
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZEROVOLTAGECROSSING,ULRECOGNIZED,VDEAPPROVED | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |