Part Details for PF3J300K by Ohmite Mfg Co
Overview of PF3J300K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF3J300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Alloy 300K Ohm 5% 3W ±250ppm/°C Conformal AXL |
75 In Stock |
|
$125.1100 / $133.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 94 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 75 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Master Electronics | Res Metal Alloy 300K Ohm 5% 3W ±250ppm/°C Conformal AXL |
75 In Stock |
|
$125.1100 / $133.0100 | Buy Now |