Part Details for PF65000T12BK by Hammond Manufacturing
Overview of PF65000T12BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF65000T12BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF65000T12BK-ND
|
DigiKey | FAN EXHAUST 115V 90W BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$405.5800 | Buy Now |
DISTI #
546-PF65000T12BK
|
Mouser Electronics | AC Fans 297CFM Filter Fan, 115V N12 - Black RoHS: Compliant | 0 |
|
$399.6300 / $405.5700 | Order Now |
DISTI #
70321889
|
RS | Climate Control, Fan, Filterfan, NEMA 12, Plastic, Electrical | Hammond Manufacturing PF65000T12BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$424.1900 | RFQ |
|
Onlinecomponents.com | filter fan RoHS: Compliant | 4 Factory Stock |
|
$362.5500 / $372.0900 | Buy Now |
|
Master Electronics | filter fan RoHS: Compliant | 4 Factory Stock |
|
$362.5500 / $372.0900 | Buy Now |
Part Details for PF65000T12BK
PF65000T12BK CAD Models
PF65000T12BK Part Data Attributes
|
PF65000T12BK
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PF65000T12BK
Hammond Manufacturing
FAN EXHAUST 115V 90W BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hammond Manufacturing | |
Thermal Support Device Type | AC FAN |