Part Details for PF65000T12LG by Hammond Manufacturing
Overview of PF65000T12LG by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF65000T12LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF65000T12LG-ND
|
DigiKey | FAN EXHAUST 115V 90W LT GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$405.5800 | Buy Now |
DISTI #
546-PF65000T12LG
|
Mouser Electronics | AC Fans 297CFM Filter Fan, 115V N12 - Lt. Gray RoHS: Compliant | 0 |
|
$399.4300 / $399.4400 | Order Now |
DISTI #
70166481
|
RS | Climate Control, Fan, Filterfan, NEMA 12, Plastic, Electrical | Hammond Manufacturing PF65000T12LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$424.1900 | RFQ |
|
Onlinecomponents.com | filter fan RoHS: Compliant | 50 Factory Stock |
|
$362.5500 / $372.0900 | Buy Now |
|
Powell Electronics | filter fan Min Qty: 1 | 30 |
|
$353.4900 / $403.9900 | Buy Now |
|
Master Electronics | filter fan RoHS: Compliant | 50 Factory Stock |
|
$362.5500 / $372.0900 | Buy Now |